Add To Favorites
Product Overview
Digi-Key Part Number RFU02VSM6STRCT-ND
Quantity Available 4.421
Can ship immediately
Manufacturer

Manufacturer Part Number

RFU02VSM6STR

Description DIODE GP 600V 200MA TUMD2SM
Expanded Description Diode Standard 600V 200mA Surface Mount TUMD2SM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RFU02VSM6S
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 2.2V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2SM
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RFU02VSM6STRCT

07:15:14 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,33100 3,31
25 0,25760 6,44
100 0,19520 19,52
250 0,13808 34,52
500 0,11050 55,25
1.000 0,08471 84,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RFU02VSM6STRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07151
  • Digi-Reel® ? : RFU02VSM6STRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.421 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback