Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RF081M2SCT-ND
Quantity Available 23.408
Can ship immediately
Manufacturer

Manufacturer Part Number

RF081M2STR

Description DIODE GEN PURP 200V 800MA PMDU
Expanded Description Diode Standard 200V 800mA Surface Mount PMDU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF081M2S
Featured Product Fast Recovery Diodes
Catalog Page 1564 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 950mV @ 800mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package PMDU
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RF081M2SCT

20:28:42 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28500 2,85
25 0,22200 5,55
100 0,16800 16,80
250 0,11888 29,72
500 0,09510 47,55
1.000 0,07291 72,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RF081M2STR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,06155
  • Digi-Reel® ? : RF081M2SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.408 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback