Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RB751S-40TE61CT-ND
Quantity Available 8.677
Can ship immediately
Manufacturer

Manufacturer Part Number

RB751S-40TE61

Description DIODE SCHOTTKY 30V 30MA EMD2
Expanded Description Diode Schottky 30V 30mA Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RB751S-40
Product Training Modules Diodes Overview
Catalog Page 1563 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 30mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500nA @ 30V
Capacitance @ Vr, F 2pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
Operating Temperature - Junction 125°C (Max)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RB751SM-40T2RCT-ND RB751SM-40T2R Rohm Semiconductor Cut Tape (CT) ? 0
0,37000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB751S-40TE61CT

10:05:31 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37900 3,79
25 0,29520 7,38
100 0,22360 22,36
250 0,15824 39,56
500 0,12660 63,30
1.000 0,09705 97,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB751S-40TE61TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08194
  • Digi-Reel® ? : RB751S-40TE61DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.677 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback