Add To Favorites
Product Overview
Digi-Key Part Number RB751G-40T2RCT-ND
Quantity Available 56.029
Can ship immediately
Manufacturer

Manufacturer Part Number

RB751G-40T2R

Description DIODE SCHOTTKY 30V 30MA VMD2
Expanded Description Diode Schottky 30V 30mA Surface Mount VMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB751G-40
Product Training Modules Diodes Overview
Catalog Page 1563 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 30mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500nA @ 30V
Capacitance @ Vr, F 2pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package VMD2
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB751G-40T2RCT

14:45:18 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,42900 4,29
25 0,36120 9,03
100 0,29410 29,41
250 0,24368 60,92
500 0,20168 100,84
1.000 0,15125 151,25
2.500 0,13865 346,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB751G-40T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,12645
  • Digi-Reel® ? : RB751G-40T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback