Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RB558WTLCT-ND
Quantity Available 22.450
Can ship immediately
Manufacturer

Manufacturer Part Number

RB558WTL

Description DIODE ARRAY SCHOTTKY 30V EMD3
Expanded Description Diode Array 1 Pair Series Connection Schottky 30V 100mA Surface Mount SC-75, SOT-416
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RB558W
Product Training Modules Diodes Overview
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 490mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 10V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMD3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB558WTLCT

12:03:01 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,30600 3,06
25 0,25800 6,45
100 0,21000 21,00
250 0,17404 43,51
500 0,14400 72,00
1.000 0,10802 108,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB558WTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,09613
  • Digi-Reel® ? : RB558WTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback