Add To Favorites
Product Overview
Digi-Key Part Number RB548WTLCT-ND
Quantity Available 12.558
Can ship immediately
Manufacturer

Manufacturer Part Number

RB548WTL

Description DIODE ARRAY SCHOTTKY 30V EMD3
Expanded Description Diode Array 1 Pair Series Connection Schottky 30V 100mA Surface Mount SC-75, SOT-416
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB548W
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 450mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500nA @ 10V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMD3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB548WTLCT

22:42:08 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,42600 4,26
25 0,35960 8,99
100 0,29270 29,27
250 0,24256 60,64
500 0,20074 100,37
1.000 0,15054 150,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB548WTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,13398
  • Digi-Reel® ? : RB548WTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback