Add To Favorites
Product Overview
Digi-Key Part Number RB521ZS-30T2RCT-ND
Quantity Available 7.392
Can ship immediately
Manufacturer

Manufacturer Part Number

RB521ZS-30T2R

Description DIODE SCHOTTKY 30V 100MA GMD2
Expanded Description Diode Schottky 30V 100mA Surface Mount GMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB521ZS-30
Product Training Modules Diodes Overview
Catalog Page 1563 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 7µA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case GMD2
Supplier Device Package GMD2
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB521ZS-30T2RCT

13:20:29 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31100 3,11
25 0,25560 6,39
100 0,20440 20,44
250 0,14868 37,17
500 0,12080 60,40
1.000 0,09293 92,93
2.500 0,08364 209,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB521ZS-30T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,07669
  • Digi-Reel® ? : RB521ZS-30T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback