Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RB521S-30TE61CT-ND
Quantity Available 25.630
Can ship immediately
Manufacturer

Manufacturer Part Number

RB521S-30TE61

Description DIODE SCHOTTKY 30V 200MA EMD2
Expanded Description Diode Schottky 30V 200mA Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RB521S-30
Product Training Modules Diodes Overview
Catalog Page 1563 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 30µA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
Operating Temperature - Junction 125°C (Max)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RB521SM-30T2RCT-ND RB521SM-30T2R Rohm Semiconductor Cut Tape (CT) ? 35.894 - Immediate
0,26000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB521S-30TE61CT

23:43:52 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,34600 3,46
25 0,24920 6,23
100 0,19380 19,38
250 0,12176 30,44
500 0,10382 51,91
1.000 0,07058 70,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB521S-30TE61TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,06181
  • Digi-Reel® ? : RB521S-30TE61DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback