Add To Favorites
Product Overview
Digi-Key Part Number RB521G-30T2RCT-ND
Quantity Available 20.076
Can ship immediately
Manufacturer

Manufacturer Part Number

RB521G-30T2R

Description DIODE SCHOTTKY 30V 100MA VMD2
Expanded Description Diode Schottky 30V 100mA Surface Mount VMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB521G-30
Product Training Modules Diodes Overview
Catalog Page 1563 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 350mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package VMD2
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB521G-30T2RCT

15:09:50 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,34700 3,47
25 0,29320 7,33
100 0,23870 23,87
250 0,19784 49,46
500 0,16370 81,85
1.000 0,12279 122,79
2.500 0,11255 281,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB521G-30T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,10265
  • Digi-Reel® ? : RB521G-30T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.076 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback