Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RB520S-40TE61CT-ND
Quantity Available 13.365
Can ship immediately
Manufacturer

Manufacturer Part Number

RB520S-40TE61

Description DIODE SCHOTTKY 40V 200MA EMD2
Expanded Description Diode Schottky 40V 200mA Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RB520S-40
Product Training Modules Diodes Overview
Catalog Page 1563 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
Operating Temperature - Junction 125°C (Max)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RB520SM-40T2RCT-ND RB520SM-40T2R Rohm Semiconductor Cut Tape (CT) ? 17.235 - Immediate
0,35000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB520S-40TE61CT

02:37:43 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,37100 3,71
25 0,28800 7,20
100 0,21810 21,81
250 0,15436 38,59
500 0,12346 61,73
1.000 0,09465 94,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB520S-40TE61TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,07992
  • Digi-Reel® ? : RB520S-40TE61DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback