Add To Favorites
Product Overview
Digi-Key Part Number RB496EACT-ND
Quantity Available 4.760
Can ship immediately
Manufacturer

Manufacturer Part Number

RB496EATR

Description DIODE ARRAY SCHOTTKY 20V TSMD5
Expanded Description Diode Array 2 Independent Schottky 20V 1A Surface Mount SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB496EA
Product Training Modules Diodes Overview
Featured Product Fast Recovery Diodes
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) (per Diode) 1A
Voltage - Forward (Vf) (Max) @ If 400mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 10V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSMD5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB496EACT

00:07:08 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46100 4,61
25 0,40400 10,10
100 0,34620 34,62
250 0,30004 75,01
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB496EATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17365
  • Digi-Reel® ? : RB496EADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback