Add To Favorites
Product Overview
Digi-Key Part Number RB161SS-20T2RCT-ND
Quantity Available 15.584
Can ship immediately
Manufacturer

Manufacturer Part Number

RB161SS-20T2R

Description DIODE SCHOTTKY 20V 1A 1608
Expanded Description Diode Schottky 20V 1A Surface Mount 1608 (0603)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB161SS Datasheet
Featured Product Fast Recovery Diodes
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 420mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 1608
Supplier Device Package 1608 (0603)
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB161SS-20T2RCT

00:51:53 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35100 3,51
25 0,30680 7,67
100 0,26310 26,31
250 0,22804 57,01
500 0,19294 96,47
1.000 0,14910 149,10
2.500 0,13594 339,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB161SS-20T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,12346
  • Digi-Reel® ? : RB161SS-20T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback