Add To Favorites
Product Overview
Digi-Key Part Number RB161MM-20CT-ND
Quantity Available 976
Can ship immediately
Manufacturer

Manufacturer Part Number

RB161MM-20TR

Description DIODE SCHOTTKY 25V 1A PMDU
Expanded Description Diode Schottky 25V 1A Surface Mount PMDU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB161MM-20
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 25V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 350mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 700µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB161MM-20CT

02:13:51 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,38000 3,80
25 0,29600 7,40
100 0,22400 22,40
250 0,15848 39,62
500 0,12680 63,40
1.000 0,09721 97,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB161MM-20TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08207
  • Digi-Reel® ? : RB161MM-20DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback