Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RB161M-20CT-ND
Quantity Available 118.400
Can ship immediately
Manufacturer

Manufacturer Part Number

RB161M-20TR

Description DIODE SCHOTTKY 20V 1A PMDU
Expanded Description Diode Schottky 20V 1A Surface Mount PMDU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RB161M-20
Product Training Modules Diodes Overview
Featured Product Fast Recovery Diodes
Catalog Page 1563 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 350mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 700µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB161M-20CT

16:50:53 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29600 2,96
25 0,24320 6,08
100 0,19470 19,47
250 0,14152 35,38
500 0,11500 57,50
1.000 0,08847 88,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB161M-20TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 111.000 - Immediate
  • Unit Price: 0,07730
  • Digi-Reel® ? : RB161M-20DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 118.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback