Add To Favorites
Product Overview
Digi-Key Part Number RB160SS-40T2RCT-ND
Quantity Available 40.038
Can ship immediately
Manufacturer

Manufacturer Part Number

RB160SS-40T2R

Description DIODE SCHOTTKY 40V 1A KMD2
Expanded Description Diode Schottky 40V 1A Surface Mount KMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB160SS-40 Datasheet
Featured Product Fast Recovery Diodes
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 700mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package KMD2
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB160SS-40T2RCT

07:40:04 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,35600 3,56
25 0,30000 7,50
100 0,24440 24,44
250 0,20252 50,63
500 0,16760 83,80
1.000 0,12569 125,69
2.500 0,11522 288,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB160SS-40T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,10509
  • Digi-Reel® ? : RB160SS-40T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.038 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback