Add To Favorites
Product Overview
Digi-Key Part Number QS6K21TRCT-ND
Quantity Available 2.990
Can ship immediately
Manufacturer

Manufacturer Part Number

QS6K21TR

Description MOSFET 2N-CH 45V 1A TSMT6
Expanded Description Mosfet Array 2 N-Channel (Dual) 45V 1A 1.25W Surface Mount TSMT6 (SC-95)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets QS6K21
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Catalog Page 1554 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 45V
Current - Continuous Drain (Id) @ 25°C 1A
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.25W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSMT6 (SC-95)
 
Additional Resources
Standard Package ? 1
Other Names QS6K21TRCT

09:16:19 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,52700 5,27
25 0,46120 11,53
100 0,39520 39,52
250 0,34252 85,63
500 0,28982 144,91
1.000 0,22396 223,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS6K21TRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,19825
  • Digi-Reel® ? : QS6K21TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback