Add To Favorites
Product Overview
Digi-Key Part Number QS6J11CT-ND
Quantity Available 6.381
Can ship immediately
Manufacturer

Manufacturer Part Number

QS6J11TR

Description MOSFET 2P-CH 12V 2A TSMT6
Expanded Description Mosfet Array 2 P-Channel (Dual) 12V 2A 600mW Surface Mount TSMT6 (SC-95)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets QS6J11
Product Training Modules MOSFETs
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 2A
Rds On (Max) @ Id, Vgs 105 mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 770pF @ 6V
Power - Max 600mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSMT6 (SC-95)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names QS6J11TRCT
QS6J11TRCT-ND

07:33:21 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,56400 5,64
25 0,49320 12,33
100 0,42260 42,26
250 0,36632 91,58
500 0,30996 154,98
1.000 0,23951 239,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS6J11TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,21202
  • Digi-Reel® ? : QS6J11DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback