Add To Favorites
Product Overview
Digi-Key Part Number PTZTE255.6BCT-ND
Quantity Available 5.359
Can ship immediately
Manufacturer

Manufacturer Part Number

PTZTE255.6B

Description DIODE ZENER 5.9V 1W PMDS
Expanded Description Zener Diode 5.9V 1W ±6% Surface Mount PMDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTZ5.6B
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.9V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 8 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1.5V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PTZTE255.6BCT

22:16:15 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38300 3,83
25 0,33480 8,37
100 0,28670 28,67
250 0,24852 62,13
500 0,21028 105,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTZTE255.6BTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,15776
  • Digi-Reel® ? : PTZTE255.6BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.359 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback