Add To Favorites
Product Overview
Digi-Key Part Number PTZTE254.3BCT-ND
Quantity Available 2.980
Can ship immediately
Manufacturer

Manufacturer Part Number

PTZTE254.3B

Description DIODE ZENER 4.6V 1W PMDS
Expanded Description Zener Diode 4.6V 1W ±5% Surface Mount PMDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTZ4.3B
Catalog Page 1564 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.6V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 20µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PTZTE254.3BCT

13:04:06 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38700 3,87
25 0,33840 8,46
100 0,28990 28,99
250 0,25128 62,82
500 0,21262 106,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTZTE254.3BTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,15776
  • Digi-Reel® ? : PTZTE254.3BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback