Add To Favorites
Product Overview
Digi-Key Part Number RHM.002ASCT-ND
Quantity Available 3.968
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR50HZPFV2L00

Description RES SMD 0.002 OHM 1% 1W 2010
Expanded Description 0.002 Ohm ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2145 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.002ASCT

13:37:34 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,53100 5,31
25 0,45520 11,38
50 0,40940 20,47
100 0,35630 35,63
250 0,31840 79,60
500 0,25774 128,87
1.000 0,20846 208,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.002ASTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18331
  • Digi-Reel® ? : RHM.002ASDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback