Add To Favorites
Product Overview
Digi-Key Part Number RHM.002APCT-ND
Quantity Available 5.404
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR25HZPFV2L00

Description RES SMD 0.002 OHM 1% 1W 1210
Expanded Description 0.002 Ohm ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.002APCT

12:48:30 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,49900 4,99
25 0,42840 10,71
50 0,38540 19,27
100 0,33540 33,54
250 0,29976 74,94
500 0,24268 121,34
1.000 0,19628 196,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.002APTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17260
  • Digi-Reel® ? : RHM.002APDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback