Add To Favorites
Product Overview
Digi-Key Part Number RHM.010AMCT-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR18EZPJU10L

Description RES SMD 0.01 OHM 5% 1W 1206
Expanded Description 0.01 Ohm ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.010ALCT-ND PMR18EZPFU10L0 Rohm Semiconductor Cut Tape (CT) ? 40.973 - Immediate
0,66000 1
Additional Resources
Standard Package ? 1
Other Names RHM.010AMCT

12:30:56 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,40300 4,03
25 0,32720 8,18
50 0,28480 14,24
100 0,23490 23,49
250 0,20404 51,01
500 0,16608 83,04
1.000 0,13174 131,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.010AMTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,11475
  • Digi-Reel® ? : RHM.010AMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback