Add To Favorites
Product Overview
Digi-Key Part Number RHM.007AUCT-ND
Quantity Available 16.439
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR100HZPFU7L00

Description RES SMD 0.007 OHM 1% 2W 2512
Expanded Description 0.007 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2145 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.007
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.007AUCT

05:59:33 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,43900 4,39
25 0,37600 9,40
50 0,33840 16,92
100 0,29450 29,45
250 0,26312 65,78
500 0,21300 106,50
1.000 0,17228 172,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.007AUTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,15263
  • Digi-Reel® ? : RHM.007AUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback