Add To Favorites
Product Overview
Digi-Key Part Number RHM.006AUCT-ND
Quantity Available 21.893
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR100HZPFU6L00

Description RES SMD 0.006 OHM 1% 2W 2512
Expanded Description 0.006 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2145 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.006
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.006AUCT

02:56:28 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44400 4,44
25 0,38040 9,51
50 0,34220 17,11
100 0,29770 29,77
250 0,26604 66,51
500 0,21536 107,68
1.000 0,17420 174,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.006AUTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,15433
  • Digi-Reel® ? : RHM.006AUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback