Add To Favorites
Product Overview
Digi-Key Part Number RHM1692-1-ND
Quantity Available 52.869
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR01ZZPJ000

Description RES SMD 0.0 OHM JUMPER 1/5W 0402
Expanded Description 0.0 Ohm Jumper 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PMR Series, Jumper
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1692-1

13:46:08 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,67800 6,78
25 0,59560 14,89
50 0,54420 27,21
100 0,47240 47,24
250 0,41080 102,70
500 0,34096 170,48
1.000 0,27728 277,28
5.000 0,26454 1.322,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1692-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,23340
  • Digi-Reel® ? : RHM1692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback