Add To Favorites
Product Overview
Digi-Key Part Number RHM.001BRCT-ND
Quantity Available 2.753
Can ship immediately
Manufacturer

Manufacturer Part Number

PML100HZPJV1L0

Description RES SMD 0.001 OHM 2W 2512 WIDE
Expanded Description 0.001 Ohm ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PML Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series PML
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.001
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 2512
Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.001BRCT

16:06:54 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74700 7,47
25 0,68640 17,16
50 0,62640 31,32
100 0,54200 54,20
250 0,45772 114,43
500 0,38546 192,73
1.000 0,32041 320,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.001BRTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28800
  • Digi-Reel® ? : RHM.001BRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback