Add To Favorites
Product Overview
Digi-Key Part Number MNR35223CT-ND
Quantity Available 2.040
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR35J5RJ223

Description RES ARRAY 8 RES 22K OHM 2512
Expanded Description 22k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MNR35 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2216 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 22k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MNR35223CT

04:55:27 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,36900 3,69
25 0,28040 7,01
50 0,20820 10,41
100 0,15490 15,49
250 0,13084 32,71
500 0,11214 56,07
1.000 0,08544 85,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MNR35223TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,07282
  • Digi-Reel® ? : MNR35223DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback