Add To Favorites
Product Overview
Digi-Key Part Number MNR34000CT-ND
Quantity Available 9.769
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR34J5ABJ000

Description RES ARRAY 4 RES ZERO OHM 2012
Expanded Description 0.0 Ohm Jumper 125mW Power Per Element Isolated 4 Resistor Network/Array 2012, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MNR34 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2216 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 0.0
Tolerance Jumper
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 2012, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.205" L x 0.122" W (5.20mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MNR34000CT

17:01:01 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23100 2,31
25 0,16760 4,19
50 0,12160 6,08
100 0,09010 9,01
250 0,06916 17,29
500 0,05450 27,25
1.000 0,03773 37,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MNR34000TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03144
  • Digi-Reel® ? : MNR34000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback