Add To Favorites
Product Overview
Digi-Key Part Number RHM1615CT-ND
Quantity Available 16.372
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR15ERRPJ472

Description RES ARRAY 8 RES 4.7K OHM 1206
Expanded Description 4.7k Ohm ±5% 31mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 4.7k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MNR15472TR-ND MNR15E0RPJ472 Rohm Semiconductor Tape & Reel (TR) ? 0
0,02057 5.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RHM1615CT

23:51:19 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07900 0,79
25 0,05440 1,36
50 0,04260 2,13
100 0,03030 3,03
250 0,02368 5,92
500 0,01882 9,41
1.000 0,01335 13,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1615TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00938
  • Digi-Reel® ? : RHM1615DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.372 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback