Add To Favorites
Product Overview
Digi-Key Part Number RHM1597CT-ND
Quantity Available 18.861
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR14ERAPJ104

Description RES ARRAY 4 RES 100K OHM 1206
Expanded Description 100k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RHM1597CT

17:45:14 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03800 0,38
25 0,02720 0,68
50 0,02080 1,04
100 0,01530 1,53
250 0,01164 2,91
500 0,00930 4,65
1.000 0,00685 6,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1597TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00447
  • Digi-Reel® ? : RHM1597DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.861 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback