Add To Favorites
Product Overview
Digi-Key Part Number RHM1595CT-ND
Quantity Available 44.924
Can ship immediately
Manufacturer

Manufacturer Part Number

MNR14ERAPJ102

Description RES ARRAY 4 RES 1K OHM 1206
Expanded Description 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MNR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RHM1595CT

02:53:22 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03800 0,38
25 0,02760 0,69
50 0,02120 1,06
100 0,01550 1,55
250 0,01184 2,96
500 0,00946 4,73
1.000 0,00697 6,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1595TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00454
  • Digi-Reel® ? : RHM1595DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback