Add To Favorites
Product Overview
Digi-Key Part Number RHM6.8KBGCT-ND
Quantity Available 83.767
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHJ682

Description RES SMD 6.8K OHM 5% 1/2W 2010
Expanded Description 6.8k Ohm ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM6.8KBGCT

15:53:51 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11700 1,17
25 0,08080 2,02
50 0,06280 3,14
100 0,04490 4,49
250 0,03500 8,75
500 0,02782 13,91
1.000 0,01974 19,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM6.8KBGTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,01550
  • Digi-Reel® ? : RHM6.8KBGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback