Add To Favorites
Product Overview
Digi-Key Part Number RHM1.0BGCT-ND
Quantity Available 2.638
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHJ1R0

Description RES SMD 1 OHM 5% 1/2W 2010
Expanded Description 1 Ohm ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 150/ +850ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.0BGCT
RHM1BGCT
RHM1BGCT-ND

11:55:55 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11500 1,15
25 0,07920 1,98
50 0,06180 3,09
100 0,04420 4,42
250 0,03444 8,61
500 0,02736 13,68
1.000 0,01942 19,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.0BGTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,01525
  • Digi-Reel® ? : RHM1.0BGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.638 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback