Add To Favorites
Product Overview
Digi-Key Part Number RHM10BGCT-ND
Quantity Available 35.076
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHJ100

Description RES SMD 10 OHM 5% 1/2W 2010
Expanded Description 10 Ohm ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM10.0BFCT-ND MCR50JZHF10R0 Rohm Semiconductor Cut Tape (CT) ? 14.955 - Immediate
0,18000 1
Additional Resources
Standard Package ? 1
Other Names RHM10BGCT

12:35:09 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11400 1,14
25 0,07840 1,96
50 0,06100 3,05
100 0,04370 4,37
250 0,03404 8,51
500 0,02706 13,53
1.000 0,01920 19,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10BGTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,01508
  • Digi-Reel® ? : RHM10BGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.076 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback