Add To Favorites
Product Overview
Digi-Key Part Number RHM.20UCT-ND
Quantity Available 99.370
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR50JZHFLR200

Description RES SMD 0.2 OHM 1% 1/2W 2010
Expanded Description 0.2 Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2145 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.20UCT

19:31:23 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29400 2,94
25 0,22320 5,58
50 0,16560 8,28
100 0,12320 12,32
250 0,10412 26,03
500 0,08924 44,62
1.000 0,06800 68,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.20UTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,05795
  • Digi-Reel® ? : RHM.20UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99.370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback