Add To Favorites
Product Overview
Digi-Key Part Number RHM.10SCT-ND
Quantity Available 97.839
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR25JZHFLR100

Description RES SMD 0.1 OHM 1% 1/2W 1210
Expanded Description 0.1 Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2145 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.10SCT

08:00:30 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18500 1,85
25 0,13480 3,37
50 0,09760 4,88
100 0,07240 7,24
250 0,05560 13,90
500 0,04378 21,89
1.000 0,03031 30,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.10STR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,02527
  • Digi-Reel® ? : RHM.10SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 97.839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback