Add To Favorites
Product Overview
Digi-Key Part Number RHM0.0ECT-ND
Quantity Available 133.503
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18EZHJ000

Description RES SMD 0.0 OHM JUMPER 1/4W 1206
Expanded Description 0.0 Ohm Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR18 (1206 Size: 1/4W)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2147 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM0.0CKCT-ND MCR18ERTJ000 Rohm Semiconductor Cut Tape (CT) ? 48.739 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM0.0ECT

15:19:09 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05500 0,55
25 0,04000 1,00
50 0,03040 1,52
100 0,02250 2,25
250 0,01712 4,28
500 0,01368 6,84
1.000 0,01008 10,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM0.0ETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 130.000 - Immediate
  • Unit Price: 0,00656
  • Digi-Reel® ? : RHM0.0EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 133.503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback