Add To Favorites
Product Overview
Digi-Key Part Number RHM.056RCT-ND
Quantity Available 10.838
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18EZHFSR056

Description RES SMD 0.056 OHM 1% 1/4W 1206
Expanded Description 0.056 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.056
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 200/ +800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.056RCT

20:15:42 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29300 2,93
25 0,22240 5,56
50 0,16540 8,27
100 0,12290 12,29
250 0,10384 25,96
500 0,08902 44,51
1.000 0,06782 67,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.056RTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05588
  • Digi-Reel® ? : RHM.056RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback