Add To Favorites
Product Overview
Digi-Key Part Number RHM0.0CKCT-ND
Quantity Available 45.827
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18ERTJ000

Description RES SMD 0.0 OHM JUMPER 1/4W 1206
Expanded Description 0.0 Ohm Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM0.0ECT-ND MCR18EZHJ000 Rohm Semiconductor Cut Tape (CT) ? 112.533 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names RHM0.0CKCT

11:17:51 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02600 0,26
25 0,01840 0,46
50 0,01400 0,70
100 0,01040 1,04
250 0,00792 1,98
500 0,00632 3,16
1.000 0,00466 4,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM0.0CKTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,00303
  • Digi-Reel® ? : RHM0.0CKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.927 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback