Add To Favorites
Product Overview
Digi-Key Part Number RHM5.1CJCT-ND
Quantity Available 10.071
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18ERTFL5R10

Description RES SMD 5.1 OHM 1% 1/4W 1206
Expanded Description 5.1 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
RoHS Information MCR18ERT Material
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.1
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM5.1AICT-ND KTR18EZPF5R10 Rohm Semiconductor Cut Tape (CT) ? 9.026 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names RHM5.1CJCT

09:07:28 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03300 0,33
25 0,02360 0,59
50 0,01800 0,90
100 0,01320 1,32
250 0,01012 2,53
500 0,00808 4,04
1.000 0,00596 5,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM5.1CJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00387
  • Digi-Reel® ? : RHM5.1CJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback