Add To Favorites
Product Overview
Digi-Key Part Number RHM47CJCT-ND
Quantity Available 15.485
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR18ERTF47R0

Description RES SMD 47 OHM 1% 1/4W 1206
Expanded Description 47 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM47CJCT

03:18:52 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04600 0,46
25 0,03320 0,83
50 0,02520 1,26
100 0,01870 1,87
250 0,01428 3,57
500 0,01142 5,71
1.000 0,00840 8,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM47CJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00603
  • Digi-Reel® ? : RHM47CJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback