Add To Favorites
Product Overview
Digi-Key Part Number RHM22.0CRCT-ND
Quantity Available 25.041
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10EZPF22R0

Description RES SMD 22 OHM 1% 1/8W 0805
Expanded Description 22 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM22.0CHCT-ND MCR10ERTF22R0 Rohm Semiconductor Cut Tape (CT) ? 6.073 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM22.0CRCT

15:38:50 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03600 0,36
25 0,02600 0,65
50 0,01980 0,99
100 0,01460 1,46
250 0,01116 2,79
500 0,00894 4,47
1.000 0,00658 6,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM22.0CRTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00472
  • Digi-Reel® ? : RHM22.0CRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.041 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback