Add To Favorites
Product Overview
Digi-Key Part Number RHM0.0ACT-ND
Quantity Available 113.830
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10EZHJ000

Description RES SMD 0.0 OHM JUMPER 1/8W 0805
Expanded Description 0.0 Ohm Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR10 (2012 Size, 1/8W)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM0.0ARCT-ND MCR10EZPJ000 Rohm Semiconductor Cut Tape (CT) ? 636.745 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names RHM0.0ACT

20:26:09 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03100 0,31
25 0,02240 0,56
50 0,01700 0,85
100 0,01260 1,26
250 0,00960 2,40
500 0,00768 3,84
1.000 0,00564 5,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM0.0ATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 110.000 - Immediate
  • Unit Price: 0,00368
  • Digi-Reel® ? : RHM0.0ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 113.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback