Add To Favorites
Product Overview
Digi-Key Part Number RHM.10MCT-ND
Quantity Available 271.313
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10EZHFLR100

Description RES SMD 0.1 OHM 1% 1/4W 0805
Expanded Description 0.1 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 200/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.10MCT

09:36:42 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,11900 1,19
25 0,08640 2,16
50 0,06260 3,13
100 0,04640 4,64
250 0,03564 8,91
500 0,02808 14,04
1.000 0,01944 19,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.10MTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 270.000 - Immediate
  • Unit Price: 0,01473
  • Digi-Reel® ? : RHM.10MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 278.048 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback