Add To Favorites
Product Overview
Digi-Key Part Number RHM1.00KCCT-ND
Quantity Available 1.100
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10EZHF1001

Description RES SMD 1K OHM 1% 1/8W 0805
Expanded Description 1k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCR10 (2012 Size, 1/8W)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.00KAHCT-ND KTR10EZPF1001 Rohm Semiconductor Cut Tape (CT) ? 4.405 - Immediate
0,16000 1
RHM1.00KCHCT-ND MCR10ERTF1001 Rohm Semiconductor Cut Tape (CT) ? 24.841 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.00KCCT

02:49:22 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04200 0,42
25 0,03080 0,77
50 0,02360 1,18
100 0,01740 1,74
250 0,01324 3,31
500 0,01062 5,31
1.000 0,00781 7,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.00KCTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00509
  • Digi-Reel® ? : RHM1.00KCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback