Add To Favorites
Product Overview
Digi-Key Part Number RHM1.0KCPCT-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10ERTJ102

Description RES SMD 1K OHM 5% 1/8W 0805
Expanded Description 1k Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.00KCTR-ND MCR10EZHF1001 Rohm Semiconductor Tape & Reel (TR) ? 40.000 - Immediate
0,00504 5.000
RHM1.0KBCT-ND KTR10EZPJ102 Rohm Semiconductor Cut Tape (CT) ? 34.257 - Immediate
0,13000 1
RHM1.00KAHCT-ND KTR10EZPF1001 Rohm Semiconductor Cut Tape (CT) ? 4.505 - Immediate
0,16000 1
RHM1.00KCHCT-ND MCR10ERTF1001 Rohm Semiconductor Cut Tape (CT) ? 32.085 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.0KCLCT
RHM1.0KCLCT-ND
RHM1.0KCPCT

19:41:11 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01400 0,14
25 0,01040 0,26
50 0,00780 0,39
100 0,00590 0,59
250 0,00444 1,11
500 0,00356 1,78
1.000 0,00262 2,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.0KCPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00170
  • Digi-Reel® ? : RHM1.0KCPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback