Add To Favorites
Product Overview
Digi-Key Part Number RHM220CHCT-ND
Quantity Available 22.047
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR10ERTF2200

Description RES SMD 220 OHM 1% 1/8W 0805
Expanded Description 220 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 220
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM220AHCT-ND KTR10EZPF2200 Rohm Semiconductor Cut Tape (CT) ? 4.487 - Immediate
0,16000 1
RHM220CTR-ND MCR10EZHF2200 Rohm Semiconductor Tape & Reel (TR) ? 0
0,00504 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM220CHCT

22:03:55 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01800 0,18
25 0,01280 0,32
50 0,00980 0,49
100 0,00720 0,72
250 0,00544 1,36
500 0,00436 2,18
1.000 0,00322 3,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM220CHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00209
  • Digi-Reel® ? : RHM220CHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback