Add To Favorites
Product Overview
Digi-Key Part Number RHM1.2KBCCT-ND
Quantity Available 12.660
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHJ122

Description RES SMD 1.2K OHM 5% 1W 2512
Expanded Description 1.2k Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.2k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1.2KBCCT

02:47:05 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20400 2,04
25 0,14800 3,70
50 0,10720 5,36
100 0,07940 7,94
250 0,06104 15,26
500 0,04806 24,03
1.000 0,03327 33,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.2KBCTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02773
  • Digi-Reel® ? : RHM1.2KBCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback