Add To Favorites
Product Overview
Digi-Key Part Number RHM1.0KBCCT-ND
Quantity Available 3.166
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHJ102

Description RES SMD 1K OHM 5% 1W 2512
Expanded Description 1k Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.00KBBCT-ND MCR100JZHF1001 Rohm Semiconductor Cut Tape (CT) ? 8.217 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names RHM1.0KBCCT

00:39:31 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20900 2,09
25 0,15200 3,80
50 0,11020 5,51
100 0,08170 8,17
250 0,06272 15,68
500 0,04942 24,71
1.000 0,03421 34,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.0KBCTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02851
  • Digi-Reel® ? : RHM1.0KBCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback