Add To Favorites
Product Overview
Digi-Key Part Number RHM0.0BCCT-ND
Quantity Available 59.729
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100JZHJ000

Description RES SMD 0.0 OHM JUMPER 1W 2512
Expanded Description 0.0 Ohm Jumper 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM0.0BCCT

04:03:05 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20400 2,04
25 0,14800 3,70
50 0,10720 5,36
100 0,07940 7,94
250 0,06104 15,26
500 0,04806 24,03
1.000 0,03327 33,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM0.0BCTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,02773
  • Digi-Reel® ? : RHM0.0BCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 59.729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback